
U324-001-APM | ||
---|---|---|
Digi-Key Part Number | TL2289-ND | |
Manufacturer | ||
Manufacturer Product Number | U324-001-APM | |
Description | CABLE A RCPT TO A PLUG 1' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.00' (304.8mm) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | A Female to A Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | 2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount |
Resource Type | Link |
---|---|
Datasheets | U324-001-APM Datasheet |
Featured Product | |
HTML Datasheet | |
Product Drawings | U324-001-APM Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.00000 | $21.00 |
10 | $18.60600 | $186.06 |
25 | $17.88960 | $447.24 |
50 | $17.17400 | $858.70 |
100 | $16.22000 | $1,622.00 |
250 | $14.78876 | $3,697.19 |
500 | $13.83466 | $6,917.33 |
1,000 | $12.68972 | $12,689.72 |
Attribute | Description |
---|---|
Other Names | TL2289 U324-001-APM-ND |
Standard Package | 1 |