CAD | USD

Obsolete item.
cms-photo-not-available
U260-000-R
Digi-Key Product Number
U260-000-R-ND
ManufacturerTripp Lite
Manufacturer Product NumberU260-000-R
DescriptionADAPTER BLUETOOTH USB 2.0 AFH
Detailed DescriptionRF Transceiver, Bluetooth 2.4GHz Bluetooth version 2.0 USB
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Obsolete
Function
Transceiver, Bluetooth
Modulation or Protocol
Bluetooth version 2.0
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
128-Bit Secure Data Encryption
Voltage - Supply
5VDC, USB Powered
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1