U024-06N-IDC | ||
---|---|---|
Digi-Key Part Number | TL2259-ND | |
Manufacturer | ||
Manufacturer Product Number | U024-06N-IDC | |
Description | USB 2.0 A/A EXTENSION CABLE 6" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 4 pos Header 0.50' (152.4mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 4 pos Header | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | U024-06N-IDC Datasheet |
HTML Datasheet | U024-06N-IDC Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.80000 | $6.80 |
10 | $6.17700 | $61.77 |
25 | $5.85080 | $146.27 |
50 | $5.71440 | $285.72 |
100 | $5.44240 | $544.24 |
250 | $4.76216 | $1,190.54 |
500 | $4.62608 | $2,313.04 |
1,000 | $3.94577 | $3,945.77 |
2,500 | $3.67364 | $9,184.10 |
Attribute | Description |
---|---|
Other Names | TL2259 U024-06N-IDC-ND |
Standard Package | 1 |