CAD | USD

U022 Series

U022-015

Digi-Key Part Number
TL428-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U022-015
Supplier
Description
CABLE USB 2.0 A/B 15'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
USB 2.0 Cable A Male to B Male 15.00' (4.57m) Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Configuration
A Male to B Male
Length
15.00' (4.57m)
Specifications
USB 2.0
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Price and Procurement