CAD | USD

Obsolete item.
cms-photo-not-available
TLC11
Digi-Key Product Number
TL184-ND
ManufacturerTripp Lite
Manufacturer Product NumberTLC11
DescriptionAC/DC CONVERTER 13.8V 152W
Detailed DescriptionLinear AC DC Converters 1 Output 13.8V 11A 120VAC Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
SeriesTrim Line
Part Status
Obsolete
Type
Linear
Voltage - Input
120VAC
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
11A
Power (Watts)
152W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
-
Mounting Type
Benchtop
Size / Dimension
9.00"" L x 7.75"" W x 6.25"" H (228.6mm x 196.9mm x 158.8mm)
Approval Agency
-
Minimum Load Required
-
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other NamesTL184
Standard Package1