T050-001-USB-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T050-001-USB-A

Digi-Key Part Number
95-T050-001-USB-A-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
T050-001-USB-A
Supplier
Description
USB-A VOLTAGE AND CURRENT TESTER
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Voltage Detector - Measures DC Voltage 3.5VDC ~ 24VDC and DC Current 0.5A ~ 6A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Retail Package
Part Status
Active
Type
Voltage Detector
Specifications
Measures DC Voltage 3.5VDC ~ 24VDC and DC Current 0.5A ~ 6A
Ratings
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.33.3800
All prices are in CAD
Retail Package
QtyUnit PriceExt Price
1$11.84000$11.84
5$11.47200$57.36
10$11.28500$112.85
25$11.21160$280.29
50$11.10060$555.03
100$10.91570$1,091.57
250$10.36064$2,590.16
500$9.99060$4,995.30
1,000$9.84259$9,842.59
Additional Resources
AttributeDescription
Other Names95-T050-001-USB-A
Standard Package1