
SWIVEL6 | |
|---|---|
DigiKey Part Number | TL1166-ND |
Manufacturer | |
Manufacturer Product Number | SWIVEL6 |
Description | SURGE PROTECTOR SWIVEL 6 OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1500J |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Current - Max 15A | Energy 1500J |
Region Utilized North America | Approval Agency CSA, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $38.03900 | $760.78 |

