SRSHELF4PSL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRSHELF4PSLHD

Digi-Key Part Number
TL2240-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SRSHELF4PSLHD
Supplier
Description
RACK ENCLOSURE CABINET
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Metal, Steel Shelf, Sliding 29.500" L x 17.500" W x 1.750" H (749.30mm x 444.50mm x 44.45mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
29.500" L x 17.500" W x 1.750" H (749.30mm x 444.50mm x 44.45mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
SmartRack™ Enclosures
Ventilation
Vented
Shipping Info
Shipped from Digi-Key
Weight
24 lbs (10.9 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7616.99.5190
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$613.97000$613.97
5$603.00400$3,015.02
10$592.04000$5,920.40