CAD | USD

SK30USB

SK30USB

Digi-Key Part Number
TL1730-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SK30USB
Supplier
Description
SURGE 3 OUTLET 120V USB CHARGER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Outlet Strip, Surge Protector
Mounting Type
-
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
AC Outlets
3
Energy
540J
Cord Length
-
Approval Agency
UL
Features
USB Charge Port(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
Bulk
QtyUnit PriceExt Price
1$42.27000$42.27
5$39.84600$199.23
10$38.63900$386.39
25$36.82800$920.70
50$36.22420$1,811.21
100$35.01670$3,501.67
250$32.11872$8,029.68
Additional Resources
AttributeDescription
Other Names
SK30USB-ND
TL1730
Standard Package1