cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S134-000

Digi-Key Part Number
S134-000-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
S134-000
Supplier
Description
TERMINATOR SCSI EXTERNAL 68POS
Detailed Description
68 Position Terminator D-Sub, Male Pins SCSI U160 LVD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
D-Sub, Male Pins
Number of Positions
68
Type
Active, Single Ended
Mounting Feature
External
Style
SCSI U160 LVD
Features
Jackscrews, LED Indicator
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1