CAD | USD

S122-000

S122-000

Digi-Key Part Number
S122-000-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
S122-000
Supplier
Description
TERMINATOR SCSI-2 EXTERNAL 50POS
Detailed Description
50 Position Terminator D-Sub, Male Pins SCSI II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
D-Sub, Male Pins
Type
Active, Single Ended
Mounting Feature
External
Style
SCSI II
Features
-
Number of Positions
50
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1