cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S101-000

Digi-Key Part Number
S101-000-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
S101-000
Supplier
Description
TERMINATOR SCSI INTERNAL 50POS
Detailed Description
Connector Terminator For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Accessory Type
Terminator
Number of Positions
50
For Use With/Related Products
-
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1