CAD | USD

Obsolete item.
S002-18I
S002-18I
Digi-Key Part Number
S002-18I-ND
ManufacturerTripp Lite
Manufacturer Product NumberS002-18I
DescriptionCABLE SCSI INTERNAL 1-DRIVE 18"
Detailed Description50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
SCSI
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package10