CAD | USD

PRxx SERIES
PR15
Digi-Key Part Number
TL189-ND
ManufacturerTripp Lite
Manufacturer Product NumberPR15
DescriptionAC/DC CONVERTER 13.8V 207W
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionLinear AC DC Converters 1 Output 13.8V 15A 120VAC Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
SeriesPR
Part Status
Active
Type
Linear
Voltage - Input
120VAC
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
207W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
-
Mounting Type
Benchtop
Size / Dimension
10.00"" L x 6.00"" W x 4.50"" H (254.0mm x 152.4mm x 114.3mm)
Approval Agency
-
Minimum Load Required
-
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

10 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$209.87000$209.87
5$206.37400$1,031.87
10$202.87500$2,028.75
25$195.87880$4,896.97
50$188.88320$9,444.16
100$186.08500$18,608.50
250$181.88756$45,471.89
500$167.89620$83,948.10
Additional Resources
AttributeDescription
Other Names
PR-15
TL189
Standard Package1