CAD | USD

PR196 SERIES
PR12
Digi-Key Part Number
TL188-ND
ManufacturerTripp Lite
Manufacturer Product NumberPR12
DescriptionAC/DC CONVERTER 13.8V 166W
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionLinear AC DC Converters 1 Output 13.8V 12A 120VAC Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
SeriesPR
Part Status
Active
Type
Linear
Voltage - Input
120VAC
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
166W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
-
Mounting Type
Benchtop
Size / Dimension
7.75"" L x 6.75"" W x 4.50"" H (196.9mm x 171.5mm x 114.3mm)
Approval Agency
-
Minimum Load Required
-
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$150.64000$150.64
5$148.12600$740.63
10$145.61500$1,456.15
25$140.59400$3,514.85
50$135.57280$6,778.64
100$133.56430$13,356.43
250$130.55152$32,637.88
500$120.50910$60,254.55
Additional Resources
AttributeDescription
Other NamesTL188
Standard Package1