CAD | USD

PDUMNV30HV Series

PDUMNV30HV

Digi-Key Part Number
PDUMNV30HV-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDUMNV30HV
Supplier
Description
PDU MONITORED 208V/240V 30A C13
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L6-30P
Connector - AC Output
IEC 320-C13 (20), C19 (4)
Voltage - Input
208V, 240V
Housing Material
Metal
Media Lines Protected
-
AC Outlets
24
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Load Meter
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1