CAD | USD

PDUMH30ATNET

PDUMH30ATNET

Digi-Key Part Number
PDUMH30ATNET-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDUMH30ATNET
Supplier
Description
PDU SWITCHED ATS 30A 24 5-15/20R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
30A
Region Utilized
North America
Overload Protection
-
Connector - AC Input
NEMA L5-30P (2)
Connector - AC Output
NEMA 5-20R (24), L5-30R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
25
Energy
-
Cord Length
-
Approval Agency
NOM, UL
Features
Load Meter
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.7018
Bulk
QtyUnit PriceExt Price
1$1,389.90000$1,389.90
Additional Resources
AttributeDescription
Standard Package1