CAD | USD

Obsolete item.
PDU3VSR10L2130

PDU3VSR10L2130

Digi-Key Part Number
PDU3VSR10L2130-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDU3VSR10L2130
Supplier
Description
PDU 3-PHASE SWITCHED 208V 8.6KW
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
24A
Region Utilized
-
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L21-30P
Connector - AC Output
IEC 320-C13 (21), C19 (3)
Voltage - Input
208V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
24
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Load Meter
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1