CAD | USD

Obsolete item.
P930-26I
P930-26I
Digi-Key Part Number
P930-26I-ND
ManufacturerTripp Lite
Manufacturer Product NumberP930-26I
DescriptionCABLE AUDIO FOR CD-ROM 26"
Detailed Description4 Position Cable Assembly Rectangular Socket to Socket (3) 2.17' (660.40mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Obsolete
Connector Type
Socket to Socket (3)
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
2.17' (660.40mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1