CAD | USD

Obsolete item.
P920-006
P920-006
Digi-Key Product Number
P920-006-ND
ManufacturerTripp Lite
Manufacturer Product NumberP920-006
DescriptionCABLE SPLITTER 5.25" POWER 6"
Detailed Description4 Position Cable Assembly Rectangular Socket (2) to Plug 0.500' (152.40mm, 6.00")
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Obsolete
Connector Type
Socket (2) to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00"")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
Power Splitter Cables
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1