CAD | USD

Obsolete item.
P906-26I
P906-26I
Digi-Key Part Number
P906-26I-ND
ManufacturerTripp Lite
Manufacturer Product NumberP906-26I
DescriptionCABLE ATA 2-DRIVE 26"
Detailed Description40 Position Cable Assembly Rectangular Socket to Socket (3) 2.17' (660.40mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Obsolete
Connector Type
Socket to Socket (3)
Number of Positions
40
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
2.17' (660.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1