CAD | USD

cms-photo-not-available

P604-006

Digi-Key Part Number
P604-006-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P604-006
Supplier
Description
CABLE PARALLEL DB25M - CEN36M 6'
Detailed Description
Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Centronics 36 pos Male to D-Sub 25 pos Male
Length
6.00' (1.83m)
Cable Type
Round
Color
Beige
Shielding
Shielded
Usage
Printer, Parallel
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1