
P568-006-RA | ||
---|---|---|
Digi-Key Part Number | TL695-ND | |
Manufacturer | ||
Manufacturer Product Number | P568-006-RA | |
Description | CBL HDMI-A M TO HDMI-A M 6' SHD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male, R/A | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P568-006-RA Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | P568-006-RA Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $30.34000 | $30.34 |
10 | $26.29900 | $262.99 |
25 | $24.92600 | $623.15 |
50 | $24.56460 | $1,228.23 |
100 | $21.67470 | $2,167.47 |
250 | $20.22972 | $5,057.43 |
500 | $19.79622 | $9,898.11 |
Attribute | Description |
---|---|
Other Names | P568-006-RA-ND TL695 037332164216 |
Standard Package | 1 |