CAD | USD

Obsolete item.
cms-photo-not-available
P220-006
Digi-Key Part Number
P220-006-ND
ManufacturerTripp Lite
Manufacturer Product NumberP220-006
DescriptionCBL FMALE TO MALE 6P SHLD 6'
Detailed DescriptionCable Assembly 6.00' (1.83m)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
MiniDin
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
6
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
MiniDin
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Beige
Shielding
Shielded
Ingress Protection
-
Usage
Keyboard, PS/2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1