CAD | USD

P036-002-20LA

P036-002-20LA

Digi-Key Part Number
TL1553-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P036-002-20LA
Supplier
Description
CORD 12AWG IEC 320-C20 - C19 2'
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C20, Left Angle To IEC 320-C19 SJTW
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20, Left Angle
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
12 AWG
Shielding
-
Length
2.00' (609.6mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
P036-002-20LA-ND
TL1553
Standard Package1