N48S-4M3X8M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N48S-4M3X8M-10

Digi-Key Part Number
95-N48S-4M3X8M-10-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N48S-4M3X8M-10
Supplier
Description
PRELOADED FIBER PANEL, 1U - 4X (
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
MTP, MPO
Number of Positions
24
Termination Style
MTP, MPO
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2,424.53000$2,424.53
10$2,223.87500$22,238.75
Additional Resources
AttributeDescription
Other Names95-N48S-4M3X8M-10
Standard Package1