N48S-4L16L-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N48S-4L16L-10

Digi-Key Part Number
95-N48S-4L16L-10-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N48S-4L16L-10
Supplier
Description
PRELOADED FIBER PANEL, 1U - 4X (
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tripp Lite
-
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
16
Termination Style
-
Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2,101.26000$2,101.26
10$1,927.35800$19,273.58
95-N48S-4L16L-10
1