N48S-32M8L4-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N48S-32M8L4-03

Digi-Key Part Number
95-N48S-32M8L4-03-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N48S-32M8L4-03
Supplier
Description
PRELOADED FIBER PATCH PANEL, 2U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC, MTP
Number of Positions
32
Number of Rows
2
Termination Style
MTP, MPO
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$6,465.40000$19,396.20
Additional Resources
AttributeDescription
Other Names95-N48S-32M8L4-03
Standard Package1