N48S-2L24L-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N48S-2L24L-10

Digi-Key Part Number
95-N48S-2L24L-10-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N48S-2L24L-10
Supplier
Description
PRELOADED FIBER PANEL, 1U - 2X (
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
24
Termination Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,697.17000$1,697.17
10$1,556.71300$15,567.13
Additional Resources
AttributeDescription
Other Names95-N48S-2L24L-10
Standard Package1