N48S-24M8L4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N48S-24M8L4-10

Digi-Key Part Number
95-N48S-24M8L4-10-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N48S-24M8L4-10
Supplier
Description
PRELOADED FIBER PATCH PANEL, 3U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC, MTP
Number of Positions
8
Termination Style
MTP, MPO
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$5,657.23000$5,657.23
Additional Resources
AttributeDescription
Other Names95-N48S-24M8L4-10
Standard Package1