N48M-4M8L4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N48M-4M8L4-10

Digi-Key Part Number
95-N48M-4M8L4-10-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N48M-4M8L4-10
Supplier
Description
PRELOADED FIBER PANEL, 1U - 4X (
Manufacturer Standard Lead Time
2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tripp Lite
-
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC, MTP
Number of Positions
8
Termination Style
MTP, MPO
Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,858.80000$1,858.80
10$1,704.97100$17,049.71
95-N48M-4M8L4-10
1