
N320-21M | ||
---|---|---|
Digi-Key Part Number | N320-21M-ND | |
Manufacturer | ||
Manufacturer Product Number | N320-21M | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 21M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 68.9' (21.0m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 68.9' (21.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | N320-21M Datasheet |
Environmental Information | RoHS Cert |
Featured Product | Fiber Optic Network Cables |
HTML Datasheet | N320-21M Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $65.15000 | $65.15 |
FIBER OPTC CBL LC-LC DUPLX 305MM Total Quantity 166 |
FIBER OPTIC CBL LC-LC DUPLEX 1M Total Quantity 40 |
FIBER OPTIC CBL LC-LC DUPLEX 61M Total Quantity 0 |
FIBER OPTIC CBL LC-LC 123.4M Total Quantity 0 |
FIBER OPTIC CBL LC-LC DUPLEX 30M Total Quantity 98 |
FIBER OPTIC CBL LC-LC DUPLEX 25M Total Quantity 6 |
FIBER OPTIC CBL LC-LC DUPLEX 7M Total Quantity 0 |
FIBER OPTIC CBL LC-LC DUPLEX 6M Total Quantity 7 |
FIBER OPTIC CBL LC-LC DUPLEX 5M Total Quantity 1 |
FIBER OPTIC CBL LC-LC DUPLEX 4M Total Quantity 2 |
FIBER OPTIC CBL LC-LC DUPLEX 46M Total Quantity 3 |
FIBER OPTIC CBL LC-LC DUPLEX 20M Total Quantity 3 |
FIBER OPTIC CBL LC-LC DUPLEX 15M Total Quantity 6 |
FIBER OPTIC CBL LC-LC DUPLEX 10M Total Quantity 82 |
FIBER OPTIC CBL LC-LC DUPLEX 3M Total Quantity 30 |
FIBER OPTIC CBL LC-LC DUPLEX 2M Total Quantity 31 |
Attribute | Description |
---|---|
Standard Package | 1 |