N320 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N320-04M

Digi-Key Part Number
N320-04M-ND
Manufacturer
Manufacturer Product Number
N320-04M
Description
FIBER OPTIC CBL LC-LC DUPLEX 4M
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 13.1' (4.0m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
13.1' (4.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
In-Stock: 2
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$30.80000$30.80
Manufacturers Standard Package
Alternate Length
FIBER OPTC CBL LC-LC DUPLX 305MM
Total Quantity 1,048
FIBER OPTIC CBL LC-LC DUPLEX 1M
Total Quantity 92
FIBER OPTIC CBL LC-LC DUPLEX 61M
Total Quantity 0
FIBER OPTIC CBL LC-LC 123.4M
Total Quantity 0
FIBER OPTIC CBL LC-LC DUPLEX 30M
Total Quantity 70
FIBER OPTIC CBL LC-LC DUPLEX 25M
Total Quantity 6
FIBER OPTIC CBL LC-LC DUPLEX 7M
Total Quantity 0
FIBER OPTIC CBL LC-LC DUPLEX 6M
Total Quantity 5
FIBER OPTIC CBL LC-LC DUPLEX 5M
Total Quantity 1
FIBER OPTIC CBL LC-LC DUPLEX 46M
Total Quantity 10
FIBER OPTIC CBL LC-LC DUPLEX 21M
Total Quantity 0
FIBER OPTIC CBL LC-LC DUPLEX 20M
Total Quantity 18
FIBER OPTIC CBL LC-LC DUPLEX 15M
Total Quantity 3
FIBER OPTIC CBL LC-LC DUPLEX 10M
Total Quantity 48
FIBER OPTIC CBL LC-LC DUPLEX 3M
Total Quantity 10
FIBER OPTIC CBL LC-LC DUPLEX 2M
Total Quantity 91
Additional Resources
AttributeDescription
Standard Package1