CAD | USD

N28H-xxx-AQ

N28H-05M-AQ

Digi-Key Part Number
TL2350-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N28H-05M-AQ
Supplier
Description
QSFP28 TO QSFP28 ACTIVE OPTICAL
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
38 Position QSFP28 Plug to Plug 16.40' (5.00m) Aqua Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Connectors
QSFP28
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active, Pull Tab
Cable Type
Round
Usage
Network
Length
16.40' (5.00m)
Color
Aqua
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
100Gbps
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
Bulk
QtyUnit PriceExt Price
1$1,095.01000$1,095.01
10$1,019.48900$10,194.89
25$1,004.38560$25,109.64
50$981.73000$49,086.50
Additional Resources
AttributeDescription
Other NamesTL2350
Standard Package1