CAD | USD

N252-024-V

N252-024-V

Digi-Key Part Number
N252-024-V-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N252-024-V
Supplier
Description
24-PORT PATCH PANEL TAA GSA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Obsolete
Type
Patch Panel, Cat6
Connector Type
RJ45
Termination Style
-
Number of Positions
24
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
N252-024Tripp Lite8TL1126-ND$83.33000Similar