N235-001-SH-6AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N235-001-SH-6AD

Digi-Key Part Number
N235-001-SH-6AD-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N235-001-SH-6AD
Supplier
Description
CAT6A STRAIGHT THROUGH MODULAR S
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Panel Stops
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$26.87000$26.87
Additional Resources
AttributeDescription
Standard Package1