N201-001-BK

DigiKey Part Number
TL907-ND
Manufacturer
Manufacturer Product Number
N201-001-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.73000$5.73
10$5.20000$52.00
25$4.92440$123.11
50$4.81000$240.50
100$4.58110$458.11
250$4.00848$1,002.12
500$3.89394$1,946.97
1,000$3.32130$3,321.30
2,500$3.09224$7,730.60
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 407
Unit Price: $5.73000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 0
Unit Price: $5.73000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 40
Unit Price: $5.73000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 12
Unit Price: $5.73000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 26
Unit Price: $5.73000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 204
Unit Price: $6.32000
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 694
Unit Price: $9.36000
CABLE MOD 8P8C PLUG TO PLUG 8'
In-Stock: 49
Unit Price: $11.53000
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 10
Unit Price: $15.83000
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 133
Unit Price: $17.24000