N080-212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N080-212

Digi-Key Part Number
95-N080-212-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N080-212
Supplier
Description
12-PORT KEYSTONE DOUBLE-GANG FAC
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
12 Port Faceplate White Double Gang
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Style
Double Gang
Type
Faceplate
Number of Ports
12
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
N080 Series
Length
-
Width
-
Depth
-
Material
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$11.56000$11.56
10$10.40900$104.09
25$9.80480$245.12
50$9.55320$477.66
100$9.30190$930.19
250$8.29624$2,074.06
500$7.79344$3,896.72
1,000$6.88840$6,888.40
2,500$6.53644$16,341.10
Additional Resources
AttributeDescription
Other Names95-N080-212
Standard Package1