N060-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N060-001

Digi-Key Part Number
TL1258-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N060-001
Supplier
Description
1U HINGED WALL-MOUNT PATCH PANEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Mounting Brackets
Style
Wall Mount
Includes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7326.90.8688
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$29.31000$29.31
10$26.64200$266.42
25$25.75360$643.84
50$24.86540$1,243.27
100$23.97740$2,397.74
250$23.62220$5,905.55
500$23.44460$11,722.30
1,000$23.08939$23,089.39
Additional Resources
AttributeDescription
Other Names
TL1258
N060-001-ND
Standard Package1