N030-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N030-010

Digi-Key Part Number
N030-010-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N030-010
Supplier
Description
CONN MOD PLUG 8P8C UNSHLD 1=10
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
10 per Pkg
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
10 per Pkg
QtyUnit PriceExt Price
1$10.45000$10.45
Additional Resources
AttributeDescription
Standard Package1