F007-00x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F007-003

Digi-Key Part Number
TL516-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
F007-003
Supplier
Description
CBL IEEE1394 6POS TO 4POS 3'
Detailed Description
Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
1st Connector
Plug, 6 Position
2nd Connector
Plug, 4 Position
Length
3.00' (914.40mm)
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
CBL IEEE1394 6POS TO 4POS 6'
Total Quantity 0
CBL IEEE1394 6POS TO 4POS 15'
Total Quantity 0
Additional Resources
AttributeDescription
Other Names
TL516
F007-003-ND
Standard Package1