CAD | USD

cms-photo-not-available
EZB-100
Digi-Key Part Number
EZB-100-ND
ManufacturerTripp Lite
Manufacturer Product NumberEZB-100
DescriptionCBL FMALE TO FMALE 19POS 100'
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionCable Assembly 100.0' (30.5m)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
19
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
DIN
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
19
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
DIN
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
100.0' (30.5m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
-
Usage
VGA Monitor
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 50

Price BreakUnit PriceExtended Price
1$150.64000$150.64
Additional Resources
AttributeDescription
Standard Package1