CAD | USD

EZA-xxx Series
EZA-035-P
Digi-Key Part Number
EZA-035-P-ND
ManufacturerTripp Lite
Manufacturer Product NumberEZA-035-P
DescriptionCBL FMALE TO FMALE 14POS 35'
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionCable Assembly 35.0' (10.67m)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
14
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
DIN
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
14
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
DIN
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
35.0' (10.67m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Plenum-Rated
Color
Black
Shielding
Shielded
Ingress Protection
-
Usage
VGA Monitor
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 15

Price BreakUnit PriceExtended Price
1$161.84000$161.84
Additional Resources
AttributeDescription
Standard Package1