B064-000-STN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B064-000-STN

Digi-Key Part Number
95-B064-000-STN-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
B064-000-STN
Supplier
Description
KVM OVER IP REMOTE-USER CONSOLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Network KVM
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Mounting Type
Desktop
Includes
Mounting Plate, Power Cord, Rubber Feet
Requires
-
Size
6.86" L x 5.88" W x 1.13" H (174.2mm x 149.4mm x 28.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$944.66000$944.66
10$930.66800$9,306.68
25$909.67480$22,741.87
Additional Resources
AttributeDescription
Other Names95-B064-000-STN
Standard Package1