B055-001-USB-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B055-001-USB-V2

Digi-Key Part Number
TL2002-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
B055-001-USB-V2
Supplier
Description
SDS ETHERNET TO USB 1-PORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Ethernet to USB
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Length
-
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$240.96000$240.96
10$232.36300$2,323.63
25$228.92120$5,723.03
50$223.75740$11,187.87
100$215.15140$21,515.14
Additional Resources
AttributeDescription
Other Names
TL2002
B055-001-USB-V2-ND
Standard Package1