CAD | USD

A050-000-ST-KJ
A050-000-ST-KJ
A050-000-ST-KJ
A050-000-ST-KJ
A050-000-ST-KJ
Digi-Key Product Number
TL1246-ND
ManufacturerTripp Lite
Manufacturer Product NumberA050-000-ST-KJ
DescriptionRCA FEMALE AUDIO TO SCREW TERMIN
Manufacturer Standard Lead Time2 Weeks
Detailed Description Phono (RCA) Jack Connector Screw
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Snap Fit
Termination
Screw
Shielding
Unshielded
Features
-
Insulation Color
Beige
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

59 In Stock
Can ship immediately
Factory Stock 400
Price BreakUnit PriceExtended Price
1$11.96000$11.96
10$11.43700$114.37
25$10.39680$259.92
50$9.87700$493.85
100$9.61710$961.71
250$8.57740$2,144.35
500$8.05756$4,028.78
1,000$7.12185$7,121.85
2,500$6.75796$16,894.90
Additional Resources
AttributeDescription
Other Names
A050-000-ST-KJ-ND
TL1246
Standard Package1