QSH6018-65-28-210-10000-AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH6018-65-28-210-10K

Digi-Key Part Number
1460-QSH6018-65-28-210-10K-ND
Manufacturer
Trinamic Motion Control GmbH
Manufacturer Product Number
QSH6018-65-28-210-10K
Supplier
Description
STEP MOTOR HYBRID NEMA24 ENC 100
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 3.36VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Trinamic Motion Control GmbH
Series
Package
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
3.36VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
297.4 / 2100
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
24
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.2 Ohms
Features
Flatted Shaft
Rotor Inertia
570gcm²
Approval Agency
CE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.20.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$336.17000$336.17
10$252.13100$2,521.31
50$231.17760$11,558.88
100$212.63820$21,263.82
Additional Resources
AttributeDescription
Other Names
50-0155
1460-1377
1460-1377-ND
QSH6018-65-28-210-10000-AT
1460-QSH6018-65-28-210-10k
1460-QSH6018-65-28-210-10K
Standard Package1