PD60-4-1161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD60-4-1260-TMCL

Digi-Key Part Number
1460-1288-ND
Manufacturer
Trinamic Motion Control GmbH
Manufacturer Product Number
PD60-4-1260-TMCL
Supplier
Description
PANDRIVE NEMA24, 48V, 3.1NM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 6.8VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Trinamic Motion Control GmbH
Series
Package
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
6.8VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
438.99 / 3100
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
24
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
840gcm²
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8501.10.4060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$493.40000$493.40
10$453.22800$4,532.28