PD42-3-1241-TMCL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD42-3-1241-TMCL

Digi-Key Part Number
1460-1308-ND
Manufacturer
Trinamic Motion Control GmbH
Manufacturer Product Number
PD42-3-1241-TMCL
Supplier
Description
PANDRIVE NEMA17, 24V, 0.4NM
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 3 A 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Trinamic Motion Control GmbH
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
3 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
56.66 / 400
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
0.5 Ohms
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
68gcm²
Approval Agency
-
Not Applicable
EAR99
8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$383.58000$383.58
10$348.70800$3,487.08