CAD | USD

cms-photo-not-available
FIT50-6
Digi-Key Product Number
237-1187-ND
ManufacturerTriad Magnetics
Manufacturer Product NumberFIT50-6
DescriptionFIXED IND 12.5UH 6.8A 14 MOHM TH
Manufacturer Standard Lead Time27 Weeks
Detailed Description12.5µH Unshielded Toroidal Inductor 6.8A 14mOhm Max Radial, Vertical (Open)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Triad Magnetics
SeriesFIT
Package
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Iron Powder
Tolerance
-
Current - Saturation
-
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.700"" L x 0.475"" W (17.78mm x 12.07mm)
Height - Seated (Max)
0.750"" (19.05mm)
Inductance
12.5µH
Current Rating (Amps)
6.8A
Inductance Frequency - Test
10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

5 In Stock
Can ship immediately
Factory Stock: 117
Price BreakUnit PriceExtended Price
1$5.33000$5.33
10$4.89200$48.92
100$3.20220$320.22
500$2.84634$1,423.17
1,000$2.66845$2,668.45
2,500$2.57950$6,448.75
Additional Resources
AttributeDescription
Other Names
10568
237-1187
Standard Package1